| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC50DSXI |
GCC50DSXI
| Heilind Number: | SULGCC50DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DSXI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable housing made of PA9T material and precision-crafted contacts of phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The threaded mount type and thru-hole termination method guarantee secure and stable connection, while the straight orientation and 50 positions enable efficient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and harsh conditions. Trust the GCC50DSXI for seamless connectivity in your electronic systems.

