GCC50DSXN

Heilind Number:SULGCC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC50DSXN

Detailed Description

Introducing GCC50DSXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision using PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures efficient conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power delivery. The straight orientation and 2.54mm pitch make it easy to integrate into your PCB assembly, while the thru-hole termination method provides secure anchoring. With 50 positions and a compact design measuring only 10.95mm in height and 10.16mm in width, it offers versatile connectivity options without sacrificing space. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability is paramount. Trust in the reliability and performance of GCC50DSXN for all your PCB connection needs.