GCC50DTAD

Heilind Number:SULGCC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTAD

Detailed Description

Introducing the GCC50DTAD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. With a sleek right-angle orientation and two rows of 100 female contacts, this connector ensures seamless integration on your PCB. Crafted with PA9T and featuring Phosphor Bronze contact material plated with gold, it guarantees reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The innovative Loop Bellow contact type and Thru Hole termination method offer efficient and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The connector's clearance hole mount type and matte tin termination plating provide durability and stability. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient yet robust. Trust the GCC50DTAD for superior performance in your electronic designs.