GCC50DTAH

Heilind Number:SULGCC50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTAH

Detailed Description

Introducing the GCC50DTAH, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and efficient connectivity. Crafted with PA9T and robust phosphor bronze contact material plated in gold, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation facilitate seamless integration. Boasting 100 positions and a tail length of 2.54mm, it offers extensive connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it suitable for space-constrained applications. With termination plating in matte tin, it ensures reliable performance over time. The GCC50DTAH is the perfect choice for professionals seeking top-notch connectivity solutions in the realm of PCB connectors.