| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DTAI |
GCC50DTAI
| Heilind Number: | SULGCC50DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 100 contacts, suitable for intricate circuitry. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Its threaded mount and right-angle orientation offer secure and space-efficient installation. The Matte Tin termination plating ensures solderability. Perfect for aerospace, industrial, or automotive use, the GCC50DTAI is a top choice for high-reliability connections.

