GCC50DTAS

Heilind Number:SULGCC50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTAS

Detailed Description

Introducing the GCC50DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Boasting a dual-row design with 100 positions and a pitch of 2.54mm, it offers ample connectivity options. The female connector, with a right-angle orientation and side hole mount type, is versatile for various installation requirements. Its contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures secure solder connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The GCC50DTAS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.