GCC50DTAT

Heilind Number:SULGCC50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTAT

Detailed Description

Introducing the GCC50DTAT, a high-performance Board to Board PCB Connector designed to meet your connectivity needs with precision and reliability. Featuring a female gender with two rows of contacts, this connector ensures seamless communication in your electronic devices. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted with durable PA9T and Phosphor Bronze, and boasting gold contact plating, it offers excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's ideal for power and signal transmission. The loop bellow contact type and right-angle orientation facilitate easy installation in tight spaces. Offering a total of 100 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, it's suitable for various environments. With a compact size of 9.4mm in width and a low profile height of 15.49mm, it's perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or consumer electronics, the GCC50DTAT is the ultimate choice for robust and efficient PCB connectivity.