GCC50DTBD-S189

Heilind Number:SULGCC50DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTBD-S189

Detailed Description

Introducing the GCC50DTBD-S189, a cutting-edge PA9T and Phosphor Bronze connector designed for high-performance electronic applications. With a compact form factor and a female gender designation, this connector features two rows of contacts with a clearance hole mount type, ensuring easy and secure installation. The termination method of Thru Hole, along with contact material of Phosphor Bronze and gold plating, guarantees reliable conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for demanding environments. Its loop bellow contact type and right-angle orientation offer versatility in connectivity. With 100 positions and a tail length of 4.57mm, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability. Perfect for board-to-board and card edge connections, the GCC50DTBD-S189 is a vital component for high-reliability electronic systems.