GCC50DTBD

Heilind Number:SULGCC50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTBD

Detailed Description

The GCC50DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in harsh environments. With a pitch of 2.54mm, it offers precise and secure connections in tight spaces. Its 100 positions, arranged in two rows, allow for efficient signal transmission. The clearance hole mount type and right-angle orientation make it versatile for various PCB layouts. Rated for up to 700VAC and 3A, it meets stringent voltage and current requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the GCC50DTBD guarantees high reliability and performance.