| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DTBI-S189 |
GCC50DTBI-S189
| Heilind Number: | SULGCC50DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DTBI-S189, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 100 female contacts, each meticulously crafted from PA9T and plated with gold for optimal conductivity. The contact material, Phosphor Bronze, ensures durability and reliability even in harsh environments, with a rated voltage of 700 VAC. Its threaded mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace settings. Trust in the GCC50DTBIS189 for seamless board-level interconnectivity.

