GCC50DTBI

Heilind Number:SULGCC50DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTBI

Detailed Description

Introducing the GCC50DTBI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a gender of female and right-angle orientation, it offers convenient installation in tight spaces. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Boasting 100 positions across two rows, each contact with loop bellow design delivers optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it suitable for space-constrained designs. Trust the GCC50DTBI for superior performance in your critical electronic systems.