| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DTBN |
GCC50DTBN
| Heilind Number: | SULGCC50DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees optimal performance. The right-angle orientation and 2.54mm pitch offer seamless integration, while the through-hole termination method and matte tin plating simplify installation. With 100 positions and two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the GCC50DTBN for rugged durability and superior connectivity in your PCB designs.

