| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC50DTBS |
GCC50DTBS
| Heilind Number: | SULGCC50DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DTBS, a high-performance female board-to-board PCB connector meticulously engineered for precision and durability. This connector, with a pitch of 2.54mm and a voltage rating of 700 VAC, is designed to meet the demands of modern electronic systems. Featuring two rows of 100 loop bellow contacts made of phosphor bronze with gold plating, it ensures efficient signal transmission with low contact resistance. The right-angle orientation and side-hole mount type offer flexibility in PCB layout design. With an operating temperature range of -65 to 125 °C and matte tin termination plating for reliability, the GCC50DTBS is ideal for applications where quality and performance are paramount. Upgrade your connectivity solutions with this essential component.

