GCC50DTBT-S189

Heilind Number:SULGCC50DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTBT-S189

Detailed Description

The GCC50DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions each, it offers reliable connectivity in compact spaces. The female connector, featuring loop bellow contact type and right-angle orientation, ensures secure mating. Constructed with PA9T and contact material of phosphor bronze with gold plating, it guarantees optimal signal transmission. Operating temperature range of -65 to 125°C and voltage rating of 700VAC make it suitable for harsh environments. The threaded mount type and through-hole termination method provide robust mechanical attachment. With a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. Tail length of 4.57mm and termination plating of matte tin further enhance its durability. Whether in aerospace, telecommunications, or industrial electronics, this connector, bearing the acronym GCC50DTBTS189, ensures reliable performance.