GCC50DTBT

Heilind Number:SULGCC50DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTBT

Detailed Description

Introducing the GCC50DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 100 female contacts, this connector ensures reliable connectivity in your electronic systems. The PA9T housing and phosphor bronze contacts with gold plating guarantee both durability and efficient signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. Its right-angle orientation and threaded mount type offer versatility in installation. With a tail length of 4.57mm (.18in) and a compact connector height of 15.49mm (.61in), it's suitable for space-constrained designs. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Trust the GCC50DTBT for robust and high-speed board-to-board connections in your electronic assemblies.