| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DTKD-S288 |
GCC50DTKD-S288
| Heilind Number: | SULGCC50DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC50DTKD-S288 PCB Connector, a high-performance component essential for secure board-to-board connections. With a compact design featuring two rows and 100 positions, this connector offers reliable connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. Trust in the GCC50DTKD-S288 for seamless and robust PCB connectivity.

