GCC50DTKD

Heilind Number:SULGCC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTKD

Detailed Description

The GCC50DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 100 positions, terminated through holes with gold-plated phosphor bronze contacts, guarantee secure and efficient connections. The connector's clearance hole mount type and straight orientation facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industries. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating further enhances its durability. Perfect for high-reliability applications, the GCC50DTKD is a top choice for engineers seeking quality and performance in their PCB designs.