GCC50DTKH

Heilind Number:SULGCC50DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTKH

Detailed Description

The GCC50DTKH is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 100 female contacts made of durable PA9T and Phosphor Bronze. The gold plating ensures reliable conductivity, while the loop bellow contact type and straight orientation provide secure connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy. With a voltage rating of 700VAC and amperage of 3A, it guarantees efficient power transmission. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the GCC50DTKH is a compact yet robust solution for board-to-board and card edge connections.