GCC50DTKI

Heilind Number:SULGCC50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTKI

Detailed Description

Introducing the GCC50DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent requirements of industrial and commercial systems. The two-row, 100-position design with a pitch of 2.54mm allows for efficient PCB connections. Its threaded mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the GCC50DTKI for high-reliability connectivity in your electronic designs.