| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DTKN-S288 |
GCC50DTKN-S288
| Heilind Number: | SULGCC50DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DTKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal interference. Featuring a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The loop bellow contact type and straddle orientation enhance signal integrity and stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Termination with matte tin plating guarantees durability and longevity. Trust the GCC50DTKN-S288 for your critical connectivity needs.

