GCC50DTKS-S288

Heilind Number:SULGCC50DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTKS-S288

Detailed Description

The GCC50DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of electronic systems. Its side-hole mount and card extender termination method offer versatile installation options. Meeting stringent operating temperature requirements from -65 to 125°C, it guarantees consistent performance. With 100 positions arranged in two rows, it provides ample connectivity. The loop bellow contact type and straddle orientation further enhance signal integrity. Matte tin termination plating adds durability. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The GCC50DTKS-S288 is the perfect choice for mission-critical systems that demand high reliability and performance.