GCC50DTKS

Heilind Number:SULGCC50DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTKS

Detailed Description

The GCC50DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows and 100 positions, this female connector is built for durability and reliability. Its PA9T housing and phosphor bronze contacts ensure robust performance, while gold plating offers excellent conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for high-power applications. The termination method is through-hole, with a straight orientation and side hole mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Matte tin termination plating provides corrosion resistance. Perfect for use in aerospace, defense, and industrial electronics, the GCC50DTKS is a top choice for high-reliability connectivity.