GCC50DTKT

Heilind Number:SULGCC50DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTKT

Detailed Description

Introducing the GCC50DTKT, a high-performance PCB connector designed for demanding applications. With dual rows and a female gender, this connector offers reliable connectivity in a wide range of electronic systems. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, it guarantees reliable performance even in harsh environments. Perfect for board-to-board and card edge connections, the GCC50DTKT is a top choice for high-reliability applications.