GCC50DTMD

Heilind Number:SULGCC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMD

Detailed Description

The GCC50DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity with a clearance hole mount type and thru-hole termination method. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 100 positions, it allows for efficient signal transmission. Operating at voltages up to 700 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and loop bellow contact type provide flexibility in installation. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GCC50DTMD is ideal for space-constrained applications. Its matte tin termination plating offers enhanced performance and reliability. Overall, this connector is a powerhouse in connectivity, meeting the stringent requirements of hi-rel industries.