GCC50DTMH-S189

Heilind Number:SULGCC50DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMH-S189

Detailed Description

This PA9T & PHOSPHOR BRONZE .0 Female Connector, with SKU GCC50DTMH-S189, is a high-performance component designed for demanding electrical applications. Featuring a dual-row configuration with 100 positions, it offers reliable connectivity in complex circuitry. The contact material, Phosphor Bronze, combined with Gold plating, ensures optimal signal transmission and longevity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. The Matte Tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet robust, meeting the stringent requirements of hi-rel industries. Whether used in Board to Board PCB connections or Card Edge applications, the GCC50DTMH-S189 is a top choice for professionals seeking quality and performance.