GCC50DTMH

Heilind Number:SULGCC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMH

Detailed Description

Introducing the GCC50DTMH, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for durability, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a dual-row configuration and 100 positions, it offers ample connectivity options. The clearance hole mount type and right-angle orientation make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its loop bellow contact type and thru-hole termination method further enhance its performance. Measuring .61 inches in height and with a compact 9.4mm width, it's space-efficient without compromising functionality. Trust the GCC50DTMH for secure and efficient board-to-board connections in your designs.