GCC50DTMI-S189

Heilind Number:SULGCC50DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMI-S189

Detailed Description

Experience unparalleled connectivity with our GCC50DTMI-S189 Board To Board PCB Connector. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance in any application. With a current rating of 3A and voltage capability of 700VAC, it offers secure power transmission. The right-angle orientation and threaded mount type make installation a breeze, while the gold-plated contacts guarantee optimal conductivity. This connector, with 100 positions and 2 rows, is perfect for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Trust in the Matte Tin termination plating for long-lasting durability. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity game with the GCC50DTMIS189.