GCC50DTMI

Heilind Number:SULGCC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMI

Detailed Description

The GCC50DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust performance. The threaded mount type and through-hole termination method guarantee secure and stable connection. Its right-angle orientation and dual rows with 100 positions provide versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, it offers easy installation and space-saving design. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC50DTMI is a top choice for professionals seeking premium connectivity solutions.