GCC50DTMN

Heilind Number:SULGCC50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTMN

Detailed Description

The GCC50DTMN is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector offers efficient connectivity. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and data applications. With a tail length of 6.35mm and right-angle orientation, it provides versatility in installation. The connector's durable construction, with a matte Tin termination plating, can withstand a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained PCB layouts. Overall, the GCC50DTMN is a reliable and efficient solution for board-to-board and card edge connections in various industries.