GCC50DTMS

Heilind Number:SULGCC50DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMS

Detailed Description

Introducing the GCC50DTMS, a robust and high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission with a rated amperage of 3A and voltage of 700VAC. With a compact form factor and two rows of 100 female contacts, it offers versatile connectivity options. The side hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, or industrial environments where reliability is paramount. Its right-angle orientation, loop bellow contact type, and tail length of 6.35mm provide efficient signal transmission. With matte tin termination plating and a connector height of 15.49mm, it meets high-quality standards for performance and durability. The GCC50DTMS is the perfect solution for your connectivity needs, offering exceptional functionality and longevity in mission-critical systems.