| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DTMT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DTMT-S189 |
GCC50DTMT-S189
| Heilind Number: | SULGCC50DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with loop bellow contact type, it guarantees secure connectivity. The PA9T and phosphor bronze construction, with gold plating, offers exceptional durability and signal integrity. Its threaded mounting and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the GCC50DTMT-S189 for robust and efficient board-level connections in your electronic designs.

