GCC50MMAD

Heilind Number:SULGCC50MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMAD

Detailed Description

Introducing the GCC50MMAD, a high-performance 2-row male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. Its right-angle orientation and clearance hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in extreme environments. Measuring 13.72mm in height and 9.4mm in width, the GCC50MMAD is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, this connector offers high reliability and performance. Trust the GCC50MMAD for seamless board-to-board connections in your critical systems.