GCC50MMAN

Heilind Number:SULGCC50MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMAN

Detailed Description

The GCC50MMAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The connector is male gendered with two rows of 100 positions, making it ideal for high-density PCB layouts. Its right-angle orientation and thru-hole termination method provide easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, saves valuable board space. Trusted for its performance and quality, the GCC50MMAN is a top choice for engineers in need of reliable connectivity solutions.