GCC50MMBN

Heilind Number:SULGCC50MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMBN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50MMBN

Detailed Description

Introducing the GCC50MMBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission and durability. Featuring a male gender with two rows and a pitch of 2.54mm, it offers 100 positions for seamless integration. The right-angle orientation and no mounting requirement make installation convenient. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various applications. With a wide operating temperature range from -65 to 150°C, it guarantees reliability in harsh environments. The Matte Tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the GCC50MMBN for high-speed data transfer and secure connections in your PCB designs.