GCC50MMDD

Heilind Number:SULGCC50MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMDD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50MMDD

Detailed Description

Introducing the GCC50MMDD, a high-performance male board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers seamless connectivity on your PCB. The right-angle orientation and clearance hole mount type make installation hassle-free, while the thru-hole termination method guarantees secure attachment. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets strict industrial standards. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it's suitable for varied applications. Compact yet robust, the GCC50MMDD is the perfect choice for high-reliability electronic systems.