GCC50MMDN

Heilind Number:SULGCC50MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMDN

Detailed Description

The GCC50MMDN is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a right-angle orientation, it offers efficient PCB connectivity in tight spaces. Rated for 700VAC and 3A, it meets stringent electrical requirements. Its two rows of 100 positions allow for versatile interconnect solutions. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 13.72mm and width of 9.4mm, it is space-efficient without compromising performance. Ideal for industrial and electronic applications, the GCC50MMDN is a dependable choice for high-reliability connectivity needs.