GCC50MMJD

Heilind Number:SULGCC50MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMJD

Detailed Description

The GCC50MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 100 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Operating at a maximum voltage of 700VAC and amperage of 3A, it is suitable for use in various electronic systems. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees robust performance even in harsh environments. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether in industrial machinery, aerospace, or telecommunications equipment, the GCC50MMJD ensures seamless and secure connections, meeting the highest standards of reliability and quality.