GCC50MMMD

Heilind Number:SULGCC50MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMMD

Detailed Description

The GCC50MMMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a male gender and 2 rows of contacts, it offers seamless connectivity. The clearance hole mount type and wire wrap termination method make installation easy. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating at 700 VAC and with a current rating of 3A, it is suitable for a wide range of power applications. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is designed for straight orientation with a tail length of 14.22mm, making it versatile for various PCB designs. Its operating temperature range of -65 to 150°C ensures reliability in harsh environments. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. Featuring matte tin termination plating, it complies with RoHS standards. The GCC50MMMD is a top choice for engineers seeking a high-quality, high-reliability connector for their PCB designs.