GCC50MMMN

Heilind Number:SULGCC50MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMMN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50MMMN

Detailed Description

Introducing the GCC50MMMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a male gender with two rows of 100 positions each, this connector ensures seamless connectivity in demanding industrial environments. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-speed data transfer and power applications. Its wire wrap termination method and no mounting requirement make installation easy. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is ideal for aerospace, military, and other rugged applications. Trust in the GCC50MMMN for robust and dependable connectivity solutions.