GCC50MMND

Heilind Number:SULGCC50MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMND

Detailed Description

Introducing the GCC50MMND, a high-performance male board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Boasting a 2.54mm pitch and 100 positions across 2 rows, it offers versatile compatibility for various applications. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances durability. Rated for 700VAC and operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical systems where performance and longevity are paramount. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Whether in aerospace, defense, or industrial settings, the GCC50MMND delivers uncompromising quality and connectivity.