GCC50MMRN

Heilind Number:SULGCC50MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMRN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50MMRN

Detailed Description

Experience seamless connectivity with our GCC50MMRN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission with minimal interference. With a male gender, 2 rows of 100 positions, and a pitch of 2.54mm, it offers versatile connectivity options. Operating at up to 700 VAC and 3A, it's suitable for a wide range of applications. The no mounting, card extender termination method makes installation a breeze. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees longevity and durability in demanding environments. Whether you're working on telecommunications, industrial, or aerospace projects, our connector, with its straddle orientation and 13.72mm height, is the ideal choice for your connectivity needs. Trust in the GCC50MMRN for unparalleled performance.