GCC50MMSD

Heilind Number:SULGCC50MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMSD

Detailed Description

Introducing the GCC50MMSD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows of male contacts made of PA9T and phosphor bronze with gold plating, this connector ensures excellent signal conductivity. With a pitch of 2.54mm and straight orientation, it allows for seamless PCB connections. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. The termination method of thru-hole with matte tin plating offers secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact size and a connector height of 13.72mm, it saves space while providing a high number of positions (100). Ideal for demanding applications in industries such as aerospace, telecommunications, and automotive, the GCC50MMSD is a top choice for engineers seeking durable and high-quality interconnect solutions.