GCC50MMSN

Heilind Number:SULGCC50MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMSN

Detailed Description

Introducing the GCC50MMSN, a high-performance Male Board-to-Board PCB Connector designed for superior connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, this connector ensures efficient data transmission. Featuring PA9T and Phosphor Bronze construction with Gold plating, it guarantees durability and optimal signal transfer. The Thru Hole termination method offers secure attachment to PCBs, while the Matte Tin termination plating enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is reliable in even the most demanding environments. Its compact form factor, measuring just 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the GCC50MMSN for seamless and reliable board-to-board connections in your electronic designs.