GCC50MMVD

Heilind Number:SULGCC50MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMVD

Detailed Description

Introducing the GCC50MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, right-angle orientation, and two rows of 100 positions offer versatile installation options. The clearance hole mount type and thru-hole termination method simplify assembly. Gold-plated phosphor bronze contacts provide excellent signal transmission, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the GCC50MMVD for secure and efficient board-to-board connections.