GCC50MMVN-S189

Heilind Number:SULGCC50MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMVN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMVN-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMVN-S189

Detailed Description

The GCC50MMVN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 100 positions, it offers versatile and secure connections. The gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial projects. Its right-angle orientation and no-mounting design make it easy to integrate into existing systems. With a male gender and 2 rows, it is ideal for applications requiring high-density connections. Trust the GCC50MMVN-S189 for your critical connectivity needs.