GCC50MMVN

Heilind Number:SULGCC50MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50MMVN

Detailed Description

Introducing the GCC50MMVN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and precision-machined phosphor bronze contacts, plated with gold for superior conductivity and corrosion resistance. With a pitch of 2.54mm and 100 positions in a 2-row configuration, it offers reliable connectivity in compact spaces. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Rated for 3A and 700VAC, this connector ensures safe and efficient power transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Measuring 13.72mm in height and 9.4mm in width, it provides a secure and stable connection. Trust the GCC50MMVN for your critical electronic designs.