GCC50MMWD

Heilind Number:SULGCC50MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMWD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50MMWD

Detailed Description

The GCC50MMWD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 100 male pins with a pitch of 2.54 mm, it offers secure connectivity. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. The termination method is through-hole with a tail length of 3.18 mm, making it easy to install. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With a compact size of 13.72 mm in height and 9.4 mm in width, it saves space on the PCB. The connector is RoHS compliant, with termination plating in matte tin. Ideal for industries such as aerospace, telecommunications, and industrial automation, the GCC50MMWD guarantees superior performance and durability.