GCC50MMWN

Heilind Number:SULGCC50MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMWN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50MMWN

Detailed Description

Introducing the GCC50MMWN, a high-performance board-to-board PCB connector ideal for demanding applications. With a pitch of 2.54mm and 100 positions, this connector ensures secure and reliable connections in electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The straight orientation and no mounting requirement make installation easy. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The connector is designed for a wide temperature range from -65 to 150°C, making it suitable for harsh environments. With a tail length of 3.18mm and dimensions of 13.72mm in height and 9.4mm in width, it is compact yet efficient. The termination method of thru hole with matte tin plating ensures stability and longevity. This connector, part of our extensive range of high-reliability components, is a must-have for any professional electronic assembly project.