GCC55DCAI-S189

Heilind Number:SULGCC55DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCAI-S189

Detailed Description

Introducing the GCC55DCAI-S189, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. Featuring a female gender and right-angle orientation, it offers versatile installation options. The threaded mount type and thru-hole termination method provide secure and stable connections. Each of the 110 gold-plated hairpin contacts, with a pitch of 2.54mm, ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin enhances durability and longevity. Trust in the GCC55DCAI-S189 for seamless and efficient board-to-board connectivity in your projects.