GCC55DCAN-S189

Heilind Number:SULGCC55DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCAN-S189

Detailed Description

Introducing the GCC55DCAN-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a sleek, female gender design featuring two rows for efficient connectivity, this connector boasts durable PA9T and Phosphor Bronze construction, ensuring reliability in demanding environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The contact plating of gold enhances conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm and a hairpin contact type, it guarantees precise and secure connections. Ideal for right-angle orientation, the GCC55DCAN-S189 is perfect for space-constrained applications. With a wide operating temperature range of -65 to 125°C, it is suitable for various industries. Experience seamless integration and superior performance with this essential component.